345-013-541-403

Heilind Number:EDA345-013-541-403
Manufacturer:EDAC
Manufacturer Number:345-013-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-541-403

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 13 positions in a single row, it allows for seamless data transmission between PCBs. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated during assembly. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation offers easy installation on your circuit board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your systems with this essential component for optimal performance.