345-013-541-404

Heilind Number:EDA345-013-541-404
Manufacturer:EDAC
Manufacturer Number:345-013-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-541-404

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board Card Edge Connector. Featuring 13 positions in a single row layout, it ensures efficient signal transmission between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees reliable performance in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Designed for straight mount orientation, installation is hassle-free. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic assemblies with this essential connector for optimal functionality and longevity.