345-013-541-407

Heilind Number:EDA345-013-541-407
Manufacturer:EDAC
Manufacturer Number:345-013-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-541-407

Detailed Description

Enhance your electronic connection with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 13 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees long-lasting performance even in demanding environments. With a straight mount orientation and a compact design, it offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for enhanced functionality and connectivity.