345-013-541-408

Heilind Number:EDA345-013-541-408
Manufacturer:EDAC
Manufacturer Number:345-013-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-541-408

Detailed Description

Enhance your PCB connectivity with our 13-position straight-mount card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality copper alloy contacts for reliable performance. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission while saving valuable board space. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Upgrade your setup today with this essential component.