345-013-541-412

Heilind Number:EDA345-013-541-412
Manufacturer:EDAC
Manufacturer Number:345-013-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-541-412

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a sleek green design, this connector offers 13 positions with a single row layout for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any setting. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for various applications. Upgrade your connectivity with this essential component.