345-013-541-478

Heilind Number:EDA345-013-541-478
Manufacturer:EDAC
Manufacturer Number:345-013-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-541-478

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 13 positions, ensuring reliable and efficient data transfer. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. The contact material, Copper Alloy, further enhances conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and secure connection. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component for optimal performance.