345-013-541-488

Heilind Number:EDA345-013-541-488
Manufacturer:EDAC
Manufacturer Number:345-013-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-541-488

Detailed Description

Enhance your PCB connectivity with our high-quality Board-to-Board Card Edge Connector. Designed for efficiency and durability, this straight-mount connector features 13 positions in a single row, perfectly suited for streamlined circuit integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Elevate your PCB assembly with this essential connector.