345-013-541-602

Heilind Number:EDA345-013-541-602
Manufacturer:EDAC
Manufacturer Number:345-013-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-541-602

Detailed Description

Elevate your circuit connectivity with our high-performance Board To Board PCB Connector in sleek Green. Engineered for optimal power transfer, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material for reliable operation. Featuring a single row design with 13 copper alloy contact positions, this connector ensures effortless and secure connections. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your PCB. Designed for straight mount orientation, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Upgrade your setup with this essential component for seamless data transmission and power delivery.