345-013-541-603

Heilind Number:EDA345-013-541-603
Manufacturer:EDAC
Manufacturer Number:345-013-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-541-603

Detailed Description

Enhance your circuit board connectivity with this high-performance straight mount card edge connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments. With a contact material of Copper Alloy and an amperage of 3 A, it guarantees efficient power transmission. Featuring 13 positions and a pitch of .1 inches, it offers ample room for secure connections. The operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your PCB layout with this essential component for optimal performance.