345-013-541-608

Heilind Number:EDA345-013-541-608
Manufacturer:EDAC
Manufacturer Number:345-013-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-541-608

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your circuitry, this essential component boasts 13 positions for optimal versatility. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments, with an impressive operating temperature range of -40 to 105 °C. Featuring a sleek green finish, the connector not only delivers on functionality but also adds a touch of style to your setup. Its straight mount orientation and compact pitch of .1 in make installation a breeze, while the copper alloy contact material guarantees efficient signal transmission. Ideal for a wide range of applications, from industrial machinery to consumer electronics, this connector is a must-have for any project in need of secure and efficient board-to-board connectivity. Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your circuitry, this essential component boasts 13 positions for optimal versatility. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments, with an impressive operating temperature range of -40 to 105 °C. Featuring a sleek green finish, the connector not only delivers on functionality but also adds a touch of style to your setup. Its straight mount orientation and compact pitch of .1 in make installation a breeze, while the copper alloy contact material guarantees efficient signal transmission. Ideal for a wide range of applications, from industrial machinery to consumer electronics, this connector is a must-have for any project in need of secure and efficient board-to-board connectivity.