345-013-541-688

Heilind Number:EDA345-013-541-688
Manufacturer:EDAC
Manufacturer Number:345-013-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-541-688

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting 13 positions and a single row design, it ensures seamless data transfer within your electronic systems. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your setup with this green-colored connector for efficient and secure board-to-board connections.