345-013-542-103

Heilind Number:EDA345-013-542-103
Manufacturer:EDAC
Manufacturer Number:345-013-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-542-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, it features 13 positions and a single row layout, facilitating seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and protection. With copper alloy contacts, it guarantees efficient signal conductivity. Designed for straight mounting orientation, it offers easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Trust in this connector to optimize the performance of your PCBs.