345-013-542-104

Heilind Number:EDA345-013-542-104
Manufacturer:EDAC
Manufacturer Number:345-013-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-542-104

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, perfect for seamless integration in your electronic projects. Featuring a vibrant Green color, this connector boasts a sturdy construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability and durability. With a single row design and 13 positions, it offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on your boards. Upgrade your connections with this essential component for seamless and efficient electronic networking.