345-013-542-402

Heilind Number:EDA345-013-542-402
Manufacturer:EDAC
Manufacturer Number:345-013-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-542-402

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for seamless integration, this connector features a single row with 13 positions, allowing for efficient data and power transmission. The durable housing is made of UL 94V-0 rated thermoplastic polyester, ensuring reliability in various environments. Its copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it's easy to install on your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Trust in its performance and make seamless connections a reality in your projects.