345-013-542-404

Heilind Number:EDA345-013-542-404
Manufacturer:EDAC
Manufacturer Number:345-013-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-542-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 13 positions in a single row, with a compact .1-inch pitch and .2-inch row spacing. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments, with an impressive temperature range of -40 to 105 °C. The contact material is copper alloy, guaranteeing reliable and efficient signal transmission. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.