345-013-542-408

Heilind Number:EDA345-013-542-408
Manufacturer:EDAC
Manufacturer Number:345-013-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-542-408

Detailed Description

Elevate your PCB connectivity with this sleek 13-position board-to-board card edge connector. Designed for seamless integration, its straight mount orientation ensures easy installation. Crafted from UL 94V-0 thermoplastic polyester housing and featuring copper alloy contacts, it guarantees both durability and reliable performance. With a pitch of .1 in and row spacing of .2 in, it offers precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the realm of electronics and technology.