345-013-542-458

Heilind Number:EDA345-013-542-458
Manufacturer:EDAC
Manufacturer Number:345-013-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-542-458

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board-to-Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all operations. With 13 positions arranged in a single row and a pitch of .1 inches, it offers seamless integration for your electronic components. The Copper Alloy contacts guarantee reliable conductivity, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions today with this essential component.