345-013-542-488

Heilind Number:EDA345-013-542-488
Manufacturer:EDAC
Manufacturer Number:345-013-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-542-488

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in a variety of devices. Featuring 13 positions in a single row with a pitch of .1 inches, this connector ensures precise and reliable connectivity within your circuit board setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees longevity and efficiency even in challenging environments. With a straight mount orientation and a compact design, it facilitates easy installation and space optimization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial applications. Elevate your PCB connectivity with this essential component.