345-013-542-602

Heilind Number:EDA345-013-542-602
Manufacturer:EDAC
Manufacturer Number:345-013-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-542-602

Detailed Description

Enhance your circuit board connections with this high-performance 13-position PCB connector. Designed for seamless integration, its straight mount orientation ensures easy installation. Crafted from durable UL 94V-0 thermoplastic polyester and featuring copper alloy contacts, it guarantees reliable conductivity. With a low 3A amperage and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its compact .1-inch pitch and .2-inch row spacing offer efficient PCB connectivity without sacrificing space. Ideal for board-to-board or card edge connections, it's a must-have in any electronics assembly. Elevate your project with this premium connector, ensuring optimal performance and longevity.