345-013-542-603

Heilind Number:EDA345-013-542-603
Manufacturer:EDAC
Manufacturer Number:345-013-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-542-603

Detailed Description

Efficiently connect your electronic components with this 13-position card edge connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance. The green-colored connector, with a pitch of .1 inches and row spacing of .2 inches, offers seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and single row design make installation hassle-free. Trust in this connector for secure and stable board-to-board connections in your electronic projects.