345-013-544-404

Heilind Number:EDA345-013-544-404
Manufacturer:EDAC
Manufacturer Number:345-013-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-544-404

Detailed Description

Enhance your PCB connectivity with this versatile 1-row board-to-board connector. Featuring 13 positions and a pitch of .1 inch, it ensures seamless integration for your electronic components. The straight mount orientation and UL 94V-0 thermoplastic polyester housing guarantee optimal stability and safety in any application. Crafted with copper alloy contacts, it offers reliable conductivity, while its operating temperature range of -40 to 105°C ensures durability in diverse environments. Perfect for high-performance systems, this green connector is a must-have for any electronics enthusiast or professional. Elevate your projects with the ultimate in connectivity solutions.