345-013-544-458

Heilind Number:EDA345-013-544-458
Manufacturer:EDAC
Manufacturer Number:345-013-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-544-458

Detailed Description

Enhance your electronics assembly with this high-performance board-to-board PCB connector. Featuring a vibrant green hue, this connector boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance in various environments. With a single row design and a compact pitch of .1 inches, it offers seamless integration on your PCB. Crafted with precision, it accommodates 13 positions with copper alloy contacts for efficient connectivity. Its straight mount orientation and ample operating temperature range of -40 to 105°C make it versatile for a wide range of applications. Upgrade your setup with this essential connector for seamless data transmission.