345-013-558-101

Heilind Number:EDA345-013-558-101
Manufacturer:EDAC
Manufacturer Number:345-013-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 13 positions in a single row, ensuring efficient power distribution. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for precise and secure connections. Its right angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your electronic projects with this essential connector for seamless and efficient performance.