345-013-558-102

Heilind Number:EDA345-013-558-102
Manufacturer:EDAC
Manufacturer Number:345-013-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-558-102

Detailed Description

Enhance connectivity within your PCB setup with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features 13 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in demanding environments. With copper alloy contact material and a pitch of .1 inches, it facilitates reliable and stable connections. Its convenient right angle mount orientation and row spacing of .2 inches provide flexibility in installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your PCB assembly with this essential component for optimal connectivity and performance.