345-013-558-103

Heilind Number:EDA345-013-558-103
Manufacturer:EDAC
Manufacturer Number:345-013-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-558-103

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board Card Edge Connector, designed for seamless integration on PCBs. Featuring 13 positions with a single row layout, it offers reliable performance and efficient power transfer, with an amperage rating of 3A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation facilitates convenient installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in electronics and beyond. Trust in its quality and performance to streamline your connectivity needs effortlessly.