345-013-558-104

Heilind Number:EDA345-013-558-104
Manufacturer:EDAC
Manufacturer Number:345-013-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 13 positions in a single row, allowing for efficient data transmission. The UL 94V-0 thermoplastic polyester housing ensures both durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure mounting. Its right-angle orientation further enhances space-saving on your board layout. Operating efficiently in a wide temperature range from -40 to 105°C, it is ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.