345-013-558-108

Heilind Number:EDA345-013-558-108
Manufacturer:EDAC
Manufacturer Number:345-013-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-558-108

Detailed Description

Enhance your PCB connectivity with our high-quality board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a compact design and right-angle mount orientation, it offers efficient space utilization on your PCB. The copper alloy contacts provide excellent conductivity, while the 3A amperage rating supports power-hungry applications. Boasting 13 positions and a pitch of .1 inches, it allows for precise and secure connections. Whether you're working on industrial machinery or consumer electronics, this connector is your trusted solution for seamless board-to-board interfacing. Operable in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse operating conditions. Upgrade your connectivity setup with this essential component.