345-013-558-112

Heilind Number:EDA345-013-558-112
Manufacturer:EDAC
Manufacturer Number:345-013-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-558-112

Detailed Description

Enhance your PCB connectivity with this versatile Board-To-Board Card Edge Connector. Designed for seamless integration, its 13-position layout ensures optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees long-lasting performance. With a pitch of .1 inches and right-angle mount orientation, it offers easy installation and space-saving efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronics and beyond. Elevate your connectivity solutions with this essential component.