345-013-558-158

Heilind Number:EDA345-013-558-158
Manufacturer:EDAC
Manufacturer Number:345-013-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-558-158

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The 13-position connector boasts a compact .1-inch pitch and convenient right-angle mount orientation, perfect for space-saving layouts. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your electronic designs with this essential component.