345-013-558-178

Heilind Number:EDA345-013-558-178
Manufacturer:EDAC
Manufacturer Number:345-013-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-558-178

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 thermoplastic polyester and precision-machined copper alloy contacts. With thirteen positions and a 0.1-inch pitch, it ensures seamless data transfer between boards. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your setup with this essential connector for efficient and secure connectivity.