345-013-558-188

Heilind Number:EDA345-013-558-188
Manufacturer:EDAC
Manufacturer Number:345-013-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-558-188

Detailed Description

Enhance your connectivity with this high-quality green board-to-board PCB connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in all environments. With 13 positions and a 3A amperage, it offers ample power and signal transmission capabilities. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for efficient and secure PCB connections.