345-013-558-402

Heilind Number:EDA345-013-558-402
Manufacturer:EDAC
Manufacturer Number:345-013-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-558-402

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. Featuring a single row layout with 13 copper alloy contacts, it guarantees optimal signal transmission. The right angle mount orientation offers flexibility in installation, while a .1-inch pitch and .2-inch row spacing provide precise positioning on your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications where efficiency and performance are essential. Upgrade your electronic projects with this essential component.