345-013-558-404

Heilind Number:EDA345-013-558-404
Manufacturer:EDAC
Manufacturer Number:345-013-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-558-404

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, designed for seamless board-to-board integration. With a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, durability is guaranteed. The copper alloy contact material ensures reliable power transmission, while the 13 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Its right-angle mount orientation and 0.1-inch pitch make it easy to install, while the tight 0.2-inch row spacing maximizes space efficiency on your board. Trust in this high-quality component for efficient and secure connections in your electronic designs.