345-013-558-407

Heilind Number:EDA345-013-558-407
Manufacturer:EDAC
Manufacturer Number:345-013-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-558-407

Detailed Description

Enhance your PCB connectivity with our 13-position green board-to-board connector. Engineered for optimal performance, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power delivery with an amperage rating of 3A. With a compact pitch of .1 inch and right-angle mount orientation, it offers seamless integration within your circuit layout. The -40 to 105°C operating temperature range makes it suitable for a variety of environments, while the single-row design with .2 inch row spacing allows for efficient PCB connections. Upgrade your electronics assembly with this high-quality connector, perfect for demanding applications in industrial, automotive, and telecommunications sectors.