345-013-558-412

Heilind Number:EDA345-013-558-412
Manufacturer:EDAC
Manufacturer Number:345-013-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-558-412

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Crafted with precision, it features 13 positions and a sleek right-angle mount orientation, ideal for maximizing space on your PCB layout. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the copper alloy contact material guarantees efficient power transfer. With a low 0.1-inch pitch and 0.2-inch row spacing, this connector offers seamless integration for streamlined signal transmission. Operating at a wide temperature range from -40 to 105°C, it's perfect for various industrial applications requiring dependable performance. Elevate your PCB design with this essential component.