345-013-558-458

Heilind Number:EDA345-013-558-458
Manufacturer:EDAC
Manufacturer Number:345-013-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-558-458

Detailed Description

Enhance your PCB connectivity with this 13-position card edge connector. Designed for seamless integration, its right-angle mount orientation ensures efficient space utilization on your board. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in operation, even in harsh environments. The copper alloy contact material ensures optimal conductivity, while the 3A amperage and .1-inch pitch meet industry standards for high-performance data transmission. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your system with this essential component to ensure seamless and secure board-to-board connections.