345-013-558-478

Heilind Number:EDA345-013-558-478
Manufacturer:EDAC
Manufacturer Number:345-013-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-558-478

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, this connector features 13 positions with a 0.1-inch pitch, ideal for secure and seamless board-to-board connections. The right-angle mount orientation offers convenience and flexibility, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Elevate your PCB assembly projects with this essential component.