345-013-558-488

Heilind Number:EDA345-013-558-488
Manufacturer:EDAC
Manufacturer Number:345-013-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-558-488

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector features 13 positions with a single row layout, ensuring efficient signal transmission. Crafted with copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees both durability and safety in operation. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing cater to precise alignment needs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this reliable and high-quality component.