345-013-558-603

Heilind Number:EDA345-013-558-603
Manufacturer:EDAC
Manufacturer Number:345-013-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-558-603

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features 13 positions with a single row layout, ensuring seamless integration on your circuit board. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliability in every connection. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications.Upgrade your electronics with this essential component, perfect for professionals and hobbyists alike.