345-013-558-604

Heilind Number:EDA345-013-558-604
Manufacturer:EDAC
Manufacturer Number:345-013-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-558-604

Detailed Description

Enhance the connectivity of your electronic devices with this efficient Board To Board PCB Connector. Designed for seamless integration, its 13 positions and right-angle mount orientation offer optimal functionality in a compact space. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in challenging environments. The .1 inch pitch and .2 inch row spacing facilitate easy installation, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee versatility and endurance. Elevate your PCB assembly with this high-quality connector, a must-have in any electronic setup.