345-013-558-608

Heilind Number:EDA345-013-558-608
Manufacturer:EDAC
Manufacturer Number:345-013-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-558-608

Detailed Description

Enhance connectivity with this versatile Board To Board PCB Connector in vibrant green. Designed for seamless integration, it features 13 positions with a single row layout and a compact .1-inch pitch. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient power transmission. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Ideal for various electronic applications, this connector is a must-have for any tech enthusiast or professional.