345-013-558-688

Heilind Number:EDA345-013-558-688
Manufacturer:EDAC
Manufacturer Number:345-013-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-558-688

Detailed Description

Enhance your electronic connections with this high-quality green board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable conductivity. With 13 positions and a compact pitch of .1 inch, it allows for efficient and seamless PCB integration. The right-angle mount orientation and single-row configuration offer versatility in assembly, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Trust in this connector for robust and dependable interboard connections in your electronic projects.