345-013-559-101

Heilind Number:EDA345-013-559-101
Manufacturer:EDAC
Manufacturer Number:345-013-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-559-101

Detailed Description

Enhance your electronic connections with this cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features 13 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 thermoplastic polyester housing guarantees long-lasting performance, even in challenging environments. With a contact material of copper alloy, you can rely on optimal conductivity for your devices. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Elevate your PCB projects with this essential component.