345-013-559-102

Heilind Number:EDA345-013-559-102
Manufacturer:EDAC
Manufacturer Number:345-013-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-559-102

Detailed Description

Enhance your PCB connectivity with our green Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 13 positions in a single row, perfect for efficient circuit board assembly. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The housing material, UL 94V-0 Thermoplastic Polyester, ensures reliability and safety in any application. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures durability in diverse environments. Elevate your electronic projects with this essential component.