345-013-559-103

Heilind Number:EDA345-013-559-103
Manufacturer:EDAC
Manufacturer Number:345-013-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-559-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration in electronic systems, it features 13 positions with a single row layout, offering efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for versatile installation. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component for seamless functionality.