345-013-559-104

Heilind Number:EDA345-013-559-104
Manufacturer:EDAC
Manufacturer Number:345-013-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-559-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 13 positions in a single row, offering efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliability in demanding environments. With a pitch of .1 inches and right-angle mount orientation, it facilitates convenient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stable performance. Ideal for various applications, this connector is a must-have in your electronic component inventory.