345-013-559-112

Heilind Number:EDA345-013-559-112
Manufacturer:EDAC
Manufacturer Number:345-013-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-559-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 13 positions with a single row configuration, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Engineered with precision, the contact material made of Copper Alloy offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector enables precise alignment on your PCB. Its right angle mount orientation facilitates easy installation, while its wide operating temperature range from -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your PCB connections with this versatile and dependable component.