345-013-559-158

Heilind Number:EDA345-013-559-158
Manufacturer:EDAC
Manufacturer Number:345-013-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-559-158

Detailed Description

Enhance your connectivity with this versatile Board To Board PCB Connector. Designed with precision and durability in mind, it features a right angle mount orientation for seamless integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 13 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal performance. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Its compact design and green color add a touch of efficiency to your PCB assembly. Elevate your electronic projects with this essential component.