345-013-559-188

Heilind Number:EDA345-013-559-188
Manufacturer:EDAC
Manufacturer Number:345-013-559-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-559-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-559-188

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 13 positions, allowing for easy and secure connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, offers optimal conductivity, while the right angle mount orientation facilitates space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-performance connector.