345-013-559-402

Heilind Number:EDA345-013-559-402
Manufacturer:EDAC
Manufacturer Number:345-013-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-559-402

Detailed Description

Enhance your circuit connections with our cutting-edge Board To Board PCB Connector. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Its 13 positions and 1 row layout offer seamless connectivity, with each contact made of high-quality Copper Alloy for optimal conductivity. Perfect for space-saving setups, this connector boasts a compact pitch of .1 inches and a row spacing of .2 inches. The right-angle mount orientation further enhances versatility, while its wide operating temperature range from -40 to 105°C guarantees performance in diverse environments. Elevate your PCB design with this essential component.